
LMR-240-FR-BM-SF(QTY:45Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-BM-SF(QTY:45Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-BM-SF(QTY:45Ft) |
Description | COAX CBL BNC TO SMA 45' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA LMR 240 540.0" (13.7m) 45.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 540.0" (13.7m) 45.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.94000 | $121.94 |
10 | $116.39300 | $1,163.93 |
25 | $110.85000 | $2,771.25 |