
LMR-240-FR-716M-4310M(QTY:70Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-716M-4310M(QTY:70Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-716M-4310M(QTY:70Ft) |
Description | COAX CBL 7/16 DIN TO 4.3/10 70' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 4.3/10 LMR 240 840.0" (21.3m) 70.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to 4.3/10 | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.3/10 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 840.0" (21.3m) 70.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $223.25000 | $223.25 |
10 | $213.09800 | $2,130.98 |
25 | $202.95000 | $5,073.75 |