
LMR-240-FR-4310M-716M(QTY:18Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-240-FR-4310M-716M(QTY:18Ft)TB-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-FR-4310M-716M(QTY:18Ft) |
Description | COAX CBL 4.3/10 TO 7/16 DIN 18' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to 7/16 DIN LMR 240 216.5" (5.5m) 18.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Part Status | Active | |
Style | 4.3/10 to 7/16 DIN | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 7/16 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 216.5" (5.5m) 18.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.13000 | $103.13 |
10 | $98.43800 | $984.38 |
25 | $93.75000 | $2,343.75 |