
LMR-195-UF-NM-SF (QTY:4Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-UF-NM-SF(QTY:4Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-UF-NM-SF (QTY:4Ft) |
Description | COAX CBL N-TYPE TO SMA 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA LMR 195 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.62000 | $62.62 |
10 | $59.77700 | $597.77 |
25 | $56.93000 | $1,423.25 |