
LMR-195-UF-FMEF-NF(QTY:90Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-UF-FMEF-NF(QTY:90Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-UF-FMEF-NF(QTY:90Ft) |
Description | COAX CBL FME TO N-TYPE 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial FME to N-Type LMR 195 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | FME to N-Type | |
1st Connector | FME Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $210.20000 | $210.20 |
10 | $200.64500 | $2,006.45 |
25 | $191.09000 | $4,777.25 |