
LMR-195-TFBH-BM(QTY:1Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-TFBH-BM(QTY:1Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-TFBH-BM(QTY:1Ft) |
Description | COAX CBL TNC TO BNC 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC LMR 195 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | TNC to BNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.88000 | $45.88 |
10 | $43.79600 | $437.96 |
25 | $41.71000 | $1,042.75 |