
LMR-195-TF-SF (QTY:15Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-TF-SF(QTY:15Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-TF-SF (QTY:15Ft) |
Description | COAX CBL TNC TO SMA 15' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to SMA LMR 195 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | TNC to SMA | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.51000 | $60.51 |
10 | $57.76100 | $577.61 |
25 | $55.01000 | $1,375.25 |