
LMR-195-TF-NM(QTY:5Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-TF-NM(QTY:5Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-TF-NM(QTY:5Ft) |
Description | COAX CBL TNC TO N-TYPE 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to N-Type LMR 195 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | TNC to N-Type | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.06000 | $50.06 |
10 | $47.78600 | $477.86 |
25 | $45.51000 | $1,137.75 |