
LMR-195-LSZH-SM-UM(QTY:30Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-LSZH-SM-UM(QTY:30Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-LSZH-SM-UM(QTY:30Ft) |
Description | COAX CBL SMA TO UHF 30' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF LMR 195 360.0" (9.1m) 30.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | SMA to UHF | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 360.0" (9.1m) 30.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.37000 | $81.37 |
10 | $77.66900 | $776.69 |
25 | $73.97000 | $1,849.25 |