
LMR-195-LSZH-SFRP-NM(QTY:100Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-LSZH-SFRP-NM(QTY:100Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-LSZH-SFRP-NM(QTY:100Ft) |
Description | COAX CBL RP-SMA TO N-TYPE 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 195 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.84000 | $166.84 |
10 | $159.25400 | $1,592.54 |
25 | $151.67000 | $3,791.75 |