
LMR-195-LSZH-SF -SM(QTY:20Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-LSZH-SF-SM(QTY:20Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-LSZH-SF -SM(QTY:20Ft) |
Description | COAX CBL SMA TO SMA 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.16000 | $69.16 |
10 | $66.01400 | $660.14 |
25 | $62.87000 | $1,571.75 |