
LMR-195-FR-UM-NM(QTY:3Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-FR-UM-NM(QTY:3Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-FR-UM-NM(QTY:3Ft) |
Description | COAX CBL N-TYPE TO UHF 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF LMR 195 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.40000 | $49.40 |
10 | $47.15600 | $471.56 |
25 | $44.91000 | $1,122.75 |