
LMR-195-FR-SMRP-TMRP(QTY:80Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-FR-SMRP-TMRP(QTY:80Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-FR-SMRP-TMRP(QTY:80Ft) |
Description | COAX CBL RP-SMA TO RP-TNC 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-TNC LMR 195 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to RP-TNC | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 960.0" (24.4m) 80.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $155.28000 | $155.28 |
10 | $148.21800 | $1,482.18 |
25 | $141.16000 | $3,529.00 |