
LMR-195-FR-QM-BM(QTY:70Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-FR-QM-BM(QTY:70Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-FR-QM-BM(QTY:70Ft) |
Description | COAX CBL BNC TO QMA 70' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to QMA LMR 195 840.0" (21.3m) 70.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | BNC to QMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 840.0" (21.3m) 70.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.53000 | $141.53 |
10 | $135.09300 | $1,350.93 |
25 | $128.66000 | $3,216.50 |