
LMR-195-FR-QM-BF(QTY:6Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-FR-QM-BF(QTY:6Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-FR-QM-BF(QTY:6Ft) |
Description | COAX CABLE QMA TO BNC 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QMA to BNC LMR 195 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | QMA to BNC | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.53000 | $53.53 |
10 | $51.09300 | $510.93 |
25 | $48.66000 | $1,216.50 |