
LMR-195-FR-NFBH-SF (QTY:200Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-FR-NFBH-SF(QTY:200Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-FR-NFBH-SF (QTY:200Ft) |
Description | COAX CBL N-TYPE TO SMA 200' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA LMR 195 2400.0" (61.0m) 200.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2400.0" (61.0m) 200.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $320.28000 | $320.28 |
10 | $305.71800 | $3,057.18 |
25 | $291.16000 | $7,279.00 |