
LMR-195-FR-BM-SF (QTY:7Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-FR-BM-SF(QTY:7Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-FR-BM-SF (QTY:7Ft) |
Description | COAX CABLE BNC TO SMA 7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA LMR 195 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 84.0" (2.1m) 7.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.90000 | $54.90 |
10 | $52.40600 | $524.06 |
25 | $49.91000 | $1,247.75 |