
LMR-195-FR-BF-TMRP(QTY:25Ft) | |
---|---|
DigiKey Part Number | 4613-LMR-195-FR-BF-TMRP(QTY:25Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-195-FR-BF-TMRP(QTY:25Ft) |
Description | COAX CBL RP-TNC TO BNC 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to BNC LMR 195 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | RP-TNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.65000 | $79.65 |
10 | $76.03100 | $760.31 |
25 | $72.41000 | $1,810.25 |