
LMR-100-SF-SMRA(QTY:40ft) | |
---|---|
DigiKey Part Number | 4613-LMR-100-SF-SMRA(QTY:40ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-100-SF-SMRA(QTY:40ft) |
Description | COAX CBL SMA TO SMA 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 100 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 480.0" (12.2m) 40.0' | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.64000 | $74.64 |
10 | $71.24300 | $712.43 |
25 | $67.85000 | $1,696.25 |