
LMR-100-NM-SMRA(QTY:2ft) | |
---|---|
DigiKey Part Number | 4613-LMR-100-NM-SMRA(QTY:2ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-100-NM-SMRA(QTY:2ft) |
Description | COAX CBL SMA TO N-TYPE 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 100 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 100 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.93000 | $34.93 |
10 | $33.33800 | $333.38 |
25 | $31.75000 | $793.75 |