
MCG013N10YL-TP | |
---|---|
DigiKey Part Number | 353-MCG013N10YL-TPTR-ND - Tape & Reel (TR) 353-MCG013N10YL-TPCT-ND - Cut Tape (CT) 353-MCG013N10YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG013N10YL-TP |
Description | N-CHANNEL MOSFET,DFN3333 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Tc) 46W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $0.86600 | $8.66 |
100 | $0.57370 | $57.37 |
500 | $0.44814 | $224.07 |
1,000 | $0.40772 | $407.72 |
2,000 | $0.38250 | $765.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33691 | $1,684.55 |
10,000 | $0.31418 | $3,141.80 |
15,000 | $0.31250 | $4,687.50 |