TBSA20M-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBSA60M-TP

DigiKey Part Number
353-TBSA60M-TPTR-ND - Tape & Reel (TR)
353-TBSA60M-TPCT-ND - Cut Tape (CT)
353-TBSA60M-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBSA60M-TP
Description
BRIDGE RECT 1PHASE 1KV 6A TBSG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBSG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
TBSG
In-Stock: 4,510
Can ship immediately
New Product New Product
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.41700$4.17
100$0.30520$30.52
500$0.23268$116.34
1,000$0.20823$208.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.16665$416.62
5,000$0.16000$800.00
7,500$0.15127$1,134.52
12,500$0.14596$1,824.50
17,500$0.14372$2,515.10
25,000$0.13750$3,437.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.