


MAX96752GTN/V+T | |
---|---|
DigiKey Part Number | 175-MAX96752GTN/V+TTR-ND - Tape & Reel (TR) 175-MAX96752GTN/V+TCT-ND - Cut Tape (CT) 175-MAX96752GTN/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96752GTN/V+T |
Description | GMSL2 DESERIALIZER WITH DUAL LVD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6Gbps Deserializer 2 Input 10 Output 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96752GTN/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 6Gbps | |
Input Type | GMSL | |
Output Type | LVDS | |
Number of Inputs | 2 | |
Number of Outputs | 10 | |
Voltage - Supply | 0.95V ~ 1.05V, 0.95V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.12000 | $21.12 |
10 | $16.88600 | $168.86 |
25 | $15.82760 | $395.69 |
100 | $14.66490 | $1,466.49 |
250 | $14.11068 | $3,527.67 |
500 | $13.77660 | $6,888.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.21147 | $33,028.68 |