
MAX9031AUK+T | |
|---|---|
DigiKey Part Number | MAX9031AUK+TTR-ND - Tape & Reel (TR) MAX9031AUK+TCT-ND - Cut Tape (CT) MAX9031AUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9031AUK+T |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9031AUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.008µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 55µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 228ns | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.01700 | $10.17 |
| 25 | $0.92160 | $23.04 |
| 100 | $0.81720 | $81.72 |
| 250 | $0.76744 | $191.86 |
| 500 | $0.73740 | $368.70 |
| 1,000 | $0.71268 | $712.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.68659 | $1,716.48 |
| 5,000 | $0.67086 | $3,354.30 |
| 7,500 | $0.66299 | $4,972.43 |
| 12,500 | $0.65427 | $8,178.38 |











