
MAX809REUR+T | |
|---|---|
DigiKey Part Number | MAX809REUR+TTR-ND - Tape & Reel (TR) MAX809REUR+TCT-ND - Cut Tape (CT) MAX809REUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809REUR+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX809REUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.68000 | $4.68 |
| 10 | $3.55400 | $35.54 |
| 25 | $3.27360 | $81.84 |
| 100 | $2.96530 | $296.53 |
| 250 | $2.81832 | $704.58 |
| 500 | $2.72974 | $1,364.87 |
| 1,000 | $2.65683 | $2,656.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.57986 | $6,449.65 |


