
MAX706SCSA+T | |
|---|---|
DigiKey Part Number | 175-MAX706SCSA+TTR-ND - Tape & Reel (TR) 175-MAX706SCSA+TCT-ND - Cut Tape (CT) 175-MAX706SCSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX706SCSA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706SCSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.83000 | $5.83 |
| 10 | $4.46900 | $44.69 |
| 25 | $4.12760 | $103.19 |
| 100 | $3.75240 | $375.24 |
| 250 | $3.57348 | $893.37 |
| 500 | $3.46570 | $1,732.85 |
| 1,000 | $3.37695 | $3,376.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.28327 | $8,208.17 |

