
MAX6749KA+T | |
|---|---|
DigiKey Part Number | MAX6749KA+TTR-ND - Tape & Reel (TR) MAX6749KA+TCT-ND - Cut Tape (CT) MAX6749KA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6749KA+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6749KA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 10 | $4.89600 | $48.96 |
| 25 | $4.52720 | $113.18 |
| 100 | $4.12140 | $412.14 |
| 250 | $3.92800 | $982.00 |
| 500 | $3.81142 | $1,905.71 |
| 1,000 | $3.71547 | $3,715.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.61417 | $9,035.43 |

