


MAX667CSA+ | |
|---|---|
DigiKey Part Number | MAX667CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX667CSA+ |
Description | IC REG LIN POS ADJ 250MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX667CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | 1.3V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | Dropout Detector, Enable, Low Battery Detection | |
Protection Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.84000 | $7.84 |
| 10 | $6.06400 | $60.64 |
| 25 | $5.62120 | $140.53 |
| 100 | $5.13410 | $513.41 |
| 300 | $4.86240 | $1,458.72 |
| 500 | $4.76192 | $2,380.96 |
| 1,000 | $4.64672 | $4,646.72 |

