Direct

MAX634CSA+ | |
|---|---|
DigiKey Part Number | MAX634CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX634CSA+ |
Description | IC REG BUCK BST ADJ 150MA 8SOIC |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -2.6V 1 Output 150mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX634CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -20V | |
Current - Output | ||
Frequency - Switching | 100Hz ~ 75kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |


