cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX629EVKIT

DigiKey Part Number
505-MAX629EVKIT-ND
Manufacturer
Manufacturer Product Number
MAX629EVKIT
Description
EVAL BOARD FOR MAX629
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX629 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
±0.8V ~ 28V
Current - Output
500mA
Voltage - Input
0.8V ~ 28V
Regulator Topology
Buck-Boost
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
MAX629
Note
-
Base Product Number
Available To Order
Factory Stock: 12
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$98.54000$98.54
Manufacturers Standard Package