
MAX6138CEXR30+T | |
---|---|
DigiKey Part Number | 175-MAX6138CEXR30+TTR-ND - Tape & Reel (TR) 175-MAX6138CEXR30+TCT-ND - Cut Tape (CT) 175-MAX6138CEXR30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6138CEXR30+T |
Description | IC VREF SHUNT 3V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6138CEXR30+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 45µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.96000 | $4.96 |
10 | $3.78000 | $37.80 |
25 | $3.48400 | $87.10 |
100 | $3.15900 | $315.90 |
250 | $3.00408 | $751.02 |
500 | $2.91068 | $1,455.34 |
1,000 | $2.83380 | $2,833.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.75266 | $6,881.65 |