MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5423ETA+

DigiKey Part Number
505-MAX5423ETA+-ND
Manufacturer
Manufacturer Product Number
MAX5423ETA+
Description
256-TAP, NONVOLATILE, SPI-INTERF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN (3x3)
EDA/CAD Models
MAX5423ETA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.25V
Features
-
Tolerance
-
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-TDFN (3x3)
Package / Case
8-WDFN Exposed Pad
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
325
Base Product Number
Available To Order
Factory Stock: 3,400
Check Lead Time
All prices are in USD
Strip
QuantityUnit PriceExt Price
200$3.42645$685.29