
MAX5391LATE+T | |
|---|---|
DigiKey Part Number | MAX5391LATE+TTR-ND - Tape & Reel (TR) MAX5391LATE+TCT-ND - Cut Tape (CT) MAX5391LATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5391LATE+T |
Description | IC DGT POT 10KOHM 256TAP 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5391LATE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 1.7V ~ 5.5V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | 16-WFQFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.48000 | $4.48 |
| 10 | $3.39700 | $33.97 |
| 25 | $3.12760 | $78.19 |
| 100 | $2.83090 | $283.09 |
| 250 | $2.68952 | $672.38 |
| 500 | $2.60430 | $1,302.15 |
| 1,000 | $2.53416 | $2,534.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.46012 | $6,150.30 |

