MAX485ESA+ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 694
Unit Price: $8.19000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 19
Unit Price: $6.39000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,266
Unit Price: $7.25000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,022
Unit Price: $6.18000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 672
Unit Price: $7.73000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $6.18000
Datasheet

Direct


STMicroelectronics
In Stock: 4,166
Unit Price: $1.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,198
Unit Price: $4.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,036
Unit Price: $4.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 260
Unit Price: $3.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,450
Unit Price: $3.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 303
Unit Price: $4.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,325
Unit Price: $4.07000
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX485ESA+

DigiKey Part Number
MAX485ESA+-ND
Manufacturer
Manufacturer Product Number
MAX485ESA+
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX485ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$6.18000$6.18
10$4.74300$47.43
25$4.38360$109.59
100$3.98870$398.87
300$3.76847$1,130.54
500$3.68704$1,843.52
1,000$3.59368$3,593.68
2,500$3.49510$8,737.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.