
MAX485EPA+ | |
|---|---|
DigiKey Part Number | MAX485EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX485EPA+ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX485EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.54000 | $7.54 |
| 10 | $5.82900 | $58.29 |
| 50 | $5.14200 | $257.10 |
| 100 | $4.92930 | $492.93 |
| 250 | $4.70476 | $1,176.19 |
| 500 | $4.56944 | $2,284.72 |
| 1,000 | $4.45808 | $4,458.08 |



