
MAX4038EUA+ | |
|---|---|
DigiKey Part Number | MAX4038EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4038EUA+ |
Description | IC OPAMP GP 2 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4038EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.004V/µs | |
Gain Bandwidth Product | 4 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.9µA | |
Voltage - Supply Span (Min) | 1.4 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.64100 | $26.41 |
| 50 | $2.29300 | $114.65 |
| 100 | $2.18510 | $218.51 |
| 250 | $2.07124 | $517.81 |
| 500 | $2.00260 | $1,001.30 |
| 1,000 | $1.94612 | $1,946.12 |
| 2,500 | $1.88649 | $4,716.23 |
| 5,000 | $1.85055 | $9,252.75 |

