
MAX3490EESA+ | |
|---|---|
DigiKey Part Number | MAX3490EESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3490EESA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3490EESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.28000 | $9.28 |
| 10 | $7.21900 | $72.19 |
| 25 | $6.70520 | $167.63 |
| 100 | $6.13990 | $613.99 |
| 300 | $5.82457 | $1,747.37 |
| 500 | $5.70800 | $2,854.00 |
| 1,000 | $5.57430 | $5,574.30 |











