
MAX3490ECSA+ | |
|---|---|
DigiKey Part Number | MAX3490ECSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3490ECSA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3490ECSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.88000 | $7.88 |
| 10 | $6.09800 | $60.98 |
| 25 | $5.65280 | $141.32 |
| 100 | $5.16340 | $516.34 |
| 300 | $4.89033 | $1,467.10 |
| 500 | $4.78940 | $2,394.70 |
| 1,000 | $4.67366 | $4,673.66 |

