
MAX3232CWE+ | |
|---|---|
DigiKey Part Number | MAX3232CWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3232CWE+ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.39000 | $7.39 |
| 10 | $5.71000 | $57.10 |
| 46 | $5.06370 | $232.93 |
| 138 | $4.74268 | $654.49 |
| 276 | $4.58551 | $1,265.60 |
| 506 | $4.47109 | $2,262.37 |
| 1,012 | $4.36200 | $4,414.34 |




