
MAX3221CUE+ | |
|---|---|
DigiKey Part Number | MAX3221CUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3221CUE+ |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221CUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.09000 | $5.09 |
| 10 | $3.88300 | $38.83 |
| 96 | $3.25635 | $312.61 |
| 192 | $3.13125 | $601.20 |
| 288 | $3.06861 | $883.76 |
| 576 | $2.97677 | $1,714.62 |
| 1,056 | $2.90985 | $3,072.80 |
| 2,592 | $2.82951 | $7,334.09 |


