0/3 Receiver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3097ECSE+

DigiKey Part Number
MAX3097ECSE+-ND
Manufacturer
Manufacturer Product Number
MAX3097ECSE+
Description
IC TRANSCEIVER 0/3 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/3 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3097ECSE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/3
Duplex
-
Receiver Hysteresis
40 mV
Data Rate
32Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$14.68000$14.68
10$11.60300$116.03
50$10.36900$518.45
100$9.98690$998.69
250$9.58352$2,395.88
500$9.34036$4,670.18
1,000$9.14028$9,140.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.