1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3082CPA+

DigiKey Part Number
MAX3082CPA+-ND
Manufacturer
Manufacturer Product Number
MAX3082CPA+
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX3082CPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
115Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,850
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$6.22000$6.22
10$4.77700$47.77
50$4.19760$209.88
100$4.01820$401.82
250$3.82884$957.21
500$3.71468$1,857.34
1,000$3.62075$3,620.75
2,500$3.52157$8,803.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.