4/4 Transceiver Full RS232 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX208CNG+

DigiKey Part Number
MAX208CNG+-ND
Manufacturer
Manufacturer Product Number
MAX208CNG+
Description
IC TRANSCEIVER FULL 4/4 24PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX208CNG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Factory Stock: 345
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$12.46000$12.46
15$9.47800$142.17
30$9.01400$270.42
105$8.37371$879.24
255$8.03875$2,049.88
510$7.82939$3,992.99
1,005$7.66040$7,698.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.