24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20014ATGA/V+T

DigiKey Part Number
505-MAX20014ATGA/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20014ATGA/V+T
Description
IC REG BUCK BST ADJ/0.8V 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive Adjustable (Fixed) 0.8V (5V) 2 Output 3A, 3A 24-WFQFN Exposed Pad
EDA/CAD Models
MAX20014ATGA/V+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.8V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Available To Order
Factory Stock: 2,500
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.98422$9,960.55
Manufacturers Standard Package