
ICM7555ISA+ | |
|---|---|
DigiKey Part Number | ICM7555ISA+-ND |
Manufacturer | |
Manufacturer Product Number | ICM7555ISA+ |
Description | IC OSC SGL TIMER 500KHZ 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICM7555ISA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 500kHz | |
Voltage - Supply | 2V ~ 16.5V | |
Current - Supply | 30 µA | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.46400 | $24.64 |
| 25 | $2.26360 | $56.59 |
| 100 | $2.04380 | $204.38 |
| 300 | $1.92113 | $576.34 |
| 500 | $1.90698 | $953.49 |








