555 Type, Timer/Oscillator (Single) IC 500kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7555IPA+

DigiKey Part Number
ICM7555IPA+-ND
Manufacturer
Manufacturer Product Number
ICM7555IPA+
Description
IC OSC SINGLE TIMER 500KHZ 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 500kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICM7555IPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
500kHz
Voltage - Supply
2V ~ 16.5V
Current - Supply
30 µA
Operating Temperature
-20°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Factory Stock: 3,100
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.70000$4.70
10$3.57100$35.71
50$3.12000$156.00
100$2.98020$298.02
250$2.83264$708.16
500$2.74368$1,371.84
1,000$2.67045$2,670.45
2,500$2.59317$6,482.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.