
ICL7665AESA+ | |
|---|---|
DigiKey Part Number | ICL7665AESA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7665AESA+ |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7665AESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | <1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.50000 | $9.50 |
| 10 | $7.40200 | $74.02 |
| 25 | $6.87720 | $171.93 |
| 100 | $6.29970 | $629.97 |
| 300 | $5.97757 | $1,793.27 |
| 500 | $5.85848 | $2,929.24 |
| 1,000 | $5.72191 | $5,721.91 |

