1 Circuit IC Switch 8:1 450Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG508ACJ+

DigiKey Part Number
DG508ACJ+-ND
Manufacturer
Manufacturer Product Number
DG508ACJ+
Description
IC MUX 8:1 450OHM 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 450Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG508ACJ+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
27Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Factory Stock: 325
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$19.81000$19.81
10$15.80200$158.02
25$14.80160$370.04
100$13.70220$1,370.22
250$13.17816$3,294.54
500$12.86230$6,431.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.