
MOP-GL240128D-BWFW-12N-3IY | |
---|---|
DigiKey Part Number | MOP-GL240128D-BWFW-12N-3IY-ND |
Manufacturer | |
Manufacturer Product Number | MOP-GL240128D-BWFW-12N-3IY |
Description | GRAPHIC DISPLAY LCD BLUE - |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Blue LCD - Monochrome Parallel 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Monochrome | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 114.00mm W x 64.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 128 | |
Interface | Parallel | |
Graphics Color | Blue | |
Background Color | Gray | |
Dot Size | 0.40mm W x 0.40mm H | |
Dot Pitch | 0.45mm W x 0.45mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.19000 | $111.19 |