
GLT240128-422-FGW-VPT | |
---|---|
DigiKey Part Number | GLT240128-422-FGW-VPT-ND |
Manufacturer | |
Manufacturer Product Number | GLT240128-422-FGW-VPT |
Description | GRAPHIC DISPLAY LCD GRAY - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Gray LCD - Monochrome I2C, RS-422 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | - | |
Viewing Area | 107.95mm W x 57.55mm H | |
Backlight | - | |
Dot Pixels | 240 x 128 | |
Interface | I2C, RS-422 | |
Graphics Color | Gray | |
Background Color | White | |
Dot Size | 0.40mm W x 0.40mm H | |
Dot Pitch | 0.45mm W x 0.45mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $243.45000 | $243.45 |